Filter Your Search
1 - 2 of 2 results
|
V23105A5403A201
TE Connectivity
|
$2.7403 | Yes | Obsolete | 12 V | 400 mW | 360 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 33 mA | 8.4 V | 600 mV | 12 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
V23105-A5403A201
TE Connectivity
|
Check for Price | Active | 400 mW | 360 Ω | 3 A | 250 V | 220 V | 3 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | V23105 | DC | 33 mA | 8.4 V | 600 mV | 12 V | 3A@250VAC | 3A@220VDC | -0.27 dB | -20.7 dB | 10 ms | 10 ms | 20 ms | 1.4 | CSA; UL | -25 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IP67 | NO | NOT SPECIFIED | SOLDER | 10.1 mm | 11.43 mm | 20.3 mm | 20.3mm X 10.1mm X 11.43mm | TE CONNECTIVITY LTD | unknown |