Filter Your Search
1 - 2 of 2 results
|
V23105A5003A201
TE Connectivity
|
$2.3704 | Yes | Obsolete | 12 V | 150 mW | 960 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | AC/DC | 13 mA | 9.6 V | 600 mV | 12 V | 125VA@250VAC | 0.3A@250VAC | 60W@220VDC | 3A@220VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.3mm x 10.1mm x 11.4mm | 0.002999745999491999 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
V23105-A5003A201
TE Connectivity
|
Check for Price | Active | 150 mW | 960 Ω | 3 A | 250 V | 220 V | 3 A | 100 MHz | 900 MHz | 300000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | V23105 | DC | 13 mA | 9.6 V | 600 mV | 12 V | 3A@250VAC | 3A@220VDC | -0.27 dB | -20.7 dB | 10 ms | 10 ms | 20 ms | 1.4 | CSA; UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IP67 | NO | NOT SPECIFIED | SOLDER | 10.1 mm | 11.43 mm | 20.3 mm | 20.3mm X 10.1mm X 11.43mm | TE CONNECTIVITY LTD | unknown |