Filter Your Search
1 - 1 of 1 results
|
V23101-D0104-B201
TE Connectivity
|
Check for Price | Active | 6 V | 180 Ω | 3 A | 125 V | 120 V | 3 A | SPDT | LATCHED | DC | 4.5 V | 600 mV | 14.2 V | 360VA@125VAC | 3A@125VAC | 72W@120VDC | 3A@120VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Palladium | GOLD | 6 | 1 FORM C | SOLDER | 10 mm | 11.5 mm | 15.4 mm | 15.4mm x 10mm x 11.5mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |