Filter Your Search
1 - 1 of 1 results
|
V23100V4505A000
TE Connectivity
|
$4.7521 | Yes | Active | 1.026 W | 500 Ω | 1 A | 200 V | 24 V | 1 A | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 24 V | 5 V | 1500 Vrms | 250 Vrms | 1 GΩ | UL | -40 °C | 85 °C | AC/DC | GOLD | SOCKET MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 5.1 mm | 7.8 mm | 19.79 mm | 19.8mm x 5.1mm x 7.8mm | 1.6 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |