Filter Your Search
1 - 1 of 1 results
|
V23100V4324C010
TE Connectivity
|
Check for Price | Yes | Active | 80 mW | 2 kΩ | 1.2 A | 24 V | 1.2 A | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 28 V | 28 V | 1500 Vrms | 200 Vrms | 1 GΩ | UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.6mm x 7.5mm | 1.8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |