Filter Your Search
1 - 1 of 1 results
|
V23100-V4005-A000
TE Connectivity
|
Check for Price | Yes | Active | 50 mW | 500 Ω | 1 A | 200 V | 24 V | 1 A | 5000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 100 V | 100 V | 1500 Vrms | 250 Vrms | 750 µs | 150 µs | CUL; UL | -40 °C | 85 °C | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 1.4 g | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |