Filter Your Search
1 - 10 of 24 results
|
CV230K14R
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 600 mW | VARISTOR | 230 V | 126 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||
|
CV230K14B-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 600 mW | VARISTOR | 230 V | 126 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | UL | 85 °C | -40 °C | 2 | BULK | Matte Tin (Sn) | RADIAL | WIRE | 20 mm | 16.5 mm | 5.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial | ||||
|
CV+230K14R
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 600 mW | VARISTOR | 230 V | 143 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||
|
CV230K14B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 600 mW | VARISTOR | 230 V | 126 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 20 mm | 16.5 mm | 5.5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | Radial | ||||
|
SV230K14802RL1
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
SV230K14802RL5
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
CV230K14BL1
Bourns Inc
|
Check for Price | Yes | Active | 600 mW | VARISTOR | 230 V | 126 J | THROUGH HOLE MOUNT | NO | 300 V | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 16.5 mm | 16.5 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | Radial | |||||||||
|
SV230K14802BL5
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
CV230K14A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 600 mW | VARISTOR | 320 V | 184 J | THROUGH HOLE MOUNT | NO | 420 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | Matte Tin (Sn) | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | |||||||||
|
SV230K14802AL1
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | 8533.40.40.00 |