Parametric results for: V23092A1005A301.. under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: v23092a1005a301
Select parts from the table below to compare.
Compare
Compare
V23092A1005A301
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 170 mW 147 Ω 6 A 400 V 300 V 6 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 34 mA 3.5 V 200 mV 5 V 6A@400VAC 6A@300VDC 10 ms 7.5 ms UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT RT3 NO SOLDER 5 mm 15 mm 28 mm 28mm X 5mm X 15mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50
V23092-A1005-A301
TE Connectivity
Check for Price Yes Active 170 mW 147 Ω 6 A 400 V 6 A 5000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 34 mA 3.5 V 200 mV 5 V 6A@400VAC 1000 Vrms 12 ms 5 ms UL; VDE 70 °C 85 °C AC SILVER TIN OXIDE PANEL MOUNT BOX; TUBE 1 FORM C RT3 NO SOLDER/QUICK CONNECT 5 mm 15 mm 28 mm 28mm x 5mm x 15mm 6 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity