Filter Your Search
1 - 1 of 1 results
|
V23092A1005A202
TE Connectivity
|
Check for Price | Active | 170 mW | 147 Ω | 6 A | 400 V | 300 V | 6 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 34 mA | 3.5 V | 250 mV | 5 V | 6A@400VAC | 6A@300VDC | 1000 Vrms | 6.5 ms | 4 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT3 | NO | SOLDER/QUICK CONNECT | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 6 g | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |