Filter Your Search
1 - 2 of 2 results
|
V23086-C1001-A403
TE Connectivity
|
Check for Price | Yes | Yes | Active | 567 mW | 254 Ω | 30 A | 12 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 6.9 V | 1.5 V | 12 V | 30A@10VDC | 500 Vrms | 500 Vrms | 3 ms | 1.5 ms | 105 °C | DC | PANEL MOUNT | BULK | IP67; RT3 | NO | SOLDER | 12.9 mm | 9.9 mm | 12 mm | 12.9mm x 12mm x 9.9mm | 4 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | |||
|
V23086C1001A403-EV-BLBOX
TE Connectivity
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |