Parametric results for: V23079D2006B301 under RF Relays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: v23079d2006b301
Select parts from the table below to compare.
Compare
Compare
V23079D2006B301
TE Connectivity
$1.0000 Yes Active 9 V 150 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079D2006B301
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 140 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 9 V 2A@250VAC 2A@220VDC -0.27 dB -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 7.5 mm 9.9 mm 15 mm 15mm X 7.5mm X 9.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
V23079-D2006-B301
Infineon Technologies AG
Check for Price Obsolete RF RELAY INFINEON TECHNOLOGIES AG compliant EAR99
V23079-D2006-B301
TE Connectivity
Check for Price Yes Yes Active 140 mW 578 Ω MOMENTARY RF RELAY V23079 DC 16 mA 6.75 V 900 mV 9 V DC SURFACE MOUNT-STRAIGHT NO NOT SPECIFIED SOLDER TE CONNECTIVITY LTD unknown