Parametric results for: V23079A2011B301 under RF Relays

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: v23079a2011b301
Select parts from the table below to compare.
Compare
Compare
V23079A2011B301
TE Connectivity
$0.9775 Yes Active 400 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 24 V 4.5 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM A IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.5 mm 14.6 mm 15mm X 7.5mm X 9.5mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079-A2011-B301
Infineon Technologies AG
Check for Price Obsolete RF RELAY INFINEON TECHNOLOGIES AG compliant EAR99
V23079A2011B301
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 140 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 4.5 V 2A@250VAC 2A@220VDC -0.27 dB -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.5 mm 9.5 mm 15 mm 15mm X 7.5mm X 9.5mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
V23079-A2011-B301
TE Connectivity
Check for Price Yes Yes Active 140 mW 145 Ω MOMENTARY RF RELAY V23079 DC 31 mA 3.38 V 450 mV 4.5 V DC THROUGH HOLE-STRAIGHT MOUNT NO NOT SPECIFIED SOLDER TE CONNECTIVITY LTD unknown