Filter Your Search
1 - 1 of 1 results
|
V23076-A3022-C132
TE Connectivity
|
Check for Price | Yes | Yes | Active | 1.6 W | 362 Ω | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT3 | NO | Tin (Sn) | SOLDER | 21.1 mm | 21.2 mm | 26.1 mm | 26.1mm x 21.1mm x 21.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 |