Parametric results for: V23057-A0002-A101 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23057a0002a101
Select parts from the table below to compare.
Compare
Compare
V23057-A0002-A101
TE Connectivity
Check for Price Yes Active 12 V 436 mW 330 Ω 5 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 36 mA 8.3 V 1.2 V 5A@400VAC Random 7 ms 3 ms UL; VDE -40 °C 70 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C RT3 NO SOLDER 25 mm 10.8 mm 28 mm 28mm X 25mm X 10.8mm 0.138001016002032 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity