Filter Your Search
1 - 1 of 1 results
|
V23047-A1024-A501
TE Connectivity
|
$8.8157 | Yes | Active | 24 V | 700 mW | 823 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |