Filter Your Search
1 - 1 of 1 results
|
V23026A1005B201
TE Connectivity
|
$1.0000 | Yes | Obsolete | 9 V | 70 mW | 1.165 kΩ | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 6.75 V | 900 mV | 9 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 3.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |