Parametric results for: V1DAS00B-AZCAF-291-XAB1 under Rocker Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: v1das00bazcaf291xab1
Select parts from the table below to compare.
Compare
Part Number
V1DAS00B-AZCAF-291-XAB1
Carling Technologies
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Contact Resistance
Switch Function
Switch Action
Switch Type
Actuator Type
Contact (DC) Max Rating R Load
Contact Function
Dielectric Withstand Volts
Insulation Resistance
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Insulator Material
Surface Mount
Termination Type
Actuator Length
Body Breadth
Body Height
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Active 20 A 12 V 0.01 mΩ SPST LATCHED ROCKER SWITCH ROCKER 20A@12VDC ON-OFF 1500VRMS V 50 MΩ -40 °C 85 °C PANEL MOUNT POLYESTER NO QUICK CONNECT 0.505 inch 20.828 mm 27.4066 mm 0.4 inch CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
Compare
V1DAS00B-AZCAF-291-XAB1
Carling Technologies
Check for Price Active 20 A 12 V 0.01 mΩ SPST LATCHED ROCKER SWITCH ROCKER 20A@12VDC ON-OFF 1500VRMS V 50 MΩ -40 °C 85 °C PANEL MOUNT POLYESTER NO QUICK CONNECT 0.505 inch 20.828 mm 27.4066 mm 0.4 inch CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65