Filter Your Search
1 - 10 of 21 results
|
V175LA5
Harris Semiconductor
|
Check for Price | No | Transferred | 400 mW | METAL OXIDE FILM | VARISTOR | 175 V | 30 J | THROUGH HOLE MOUNT | NO | 225 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||
|
V175LA5CX10
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | Radial | |||||||||||||||||||||||||
|
V175LA5P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 30 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | unknown | Radial | RADIAL LEADED | EAR99 | 8533.40.40.00 | LITTELFUSE | ||||
|
V175LA5PX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 30 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | unknown | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8533.40.40.00 | |||||
|
V175LA5X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 175 V | 30 J | THROUGH HOLE MOUNT | 85 °C | NO | 225 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | unknown | Radial | RADIAL LEADED | EAR99 | 8533.40.40.00 | ||||||||||
|
V175LA5PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 30 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | unknown | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8533.40.40.00 | |||||
|
V175LA5PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V175LA5PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 30 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | unknown | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8533.40.40.00 | |||||
|
V175LA5
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | 175 V | 30 J | THROUGH HOLE MOUNT | NO | 225 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | Radial | EAR99 | ||||||||||||||||||||||
|
V175LA5CPX10
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |