Filter Your Search
1 - 1 of 1 results
|
V150LT5PX2855
Littelfuse Inc
|
Check for Price | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 150 V | 25 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |