Filter Your Search
1 - 10 of 17 results
|
V150LA20AP
Littelfuse Inc
|
$0.4881 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V150LA20APX10
Littelfuse Inc
|
$0.5290 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V150LA20APX2855
Littelfuse Inc
|
$0.5485 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V150LA20A
Harris Semiconductor
|
$1.1438 | No | Transferred | 1 W | METAL OXIDE FILM | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||
|
V150LA20A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | Radial | ||||||||||||||||||||||
|
V150LA20APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V150LA20APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V150LA20AX10P
Littelfuse Inc
|
Check for Price | Yes | Active | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
V150LA20AX10
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | Radial | ||||||||||||||||||||||
|
V150LA20AX10
Harris Semiconductor
|
Check for Price | No | Transferred | 1 W | METAL OXIDE FILM | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial |