Parametric results for: V150CH8 under Non-linear Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
Manufacturer Part Number: v150ch8
Select parts from the table below to compare.
Compare
Compare
V150CH8S
Littelfuse Inc
$0.9683 No Yes Active 250 mW METAL OXIDE FILM VARISTOR 95 V 3 J SURFACE MOUNT 125 °C YES 127 V e4 UL 150 °C -40 °C 2 RECTANGULAR PACKAGE BULK SILVER PLATINUM DUAL ENDED WRAPAROUND 2 mm 10.21 mm 5.5 mm LITTELFUSE INC CHIP, ROHS COMPLIANT unknown SMT
V150CH8T
Littelfuse Inc
$1.2831 No Yes Active 250 mW METAL OXIDE FILM VARISTOR 95 V 3 J SURFACE MOUNT 125 °C YES 127 V e4 UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, 7 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 2 mm 10.21 mm 5.5 mm LITTELFUSE INC CHIP, ROHS COMPLIANT unknown SMT LITTELFUSE
V150CH8S
Intersil Corporation
Check for Price Obsolete METAL OXIDE FILM VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V INTERSIL CORP Chip / Die, unknown Chip / Die EAR99 8533.40.40.00
V150CH8T
Harris Semiconductor
Check for Price Transferred 250 mW VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND HARRIS SEMICONDUCTOR unknown
V150CH8
Intersil Corporation
Check for Price Transferred 250 mW METAL OXIDE FILM VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND INTERSIL CORP Chip / Die, unknown Chip / Die EAR99 8533.40.40.00
V150CH8
Thomson Consumer Electronics
Check for Price Obsolete METAL OXIDE FILM VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V THOMSON CONSUMER ELECTRONICS unknown Chip / Die EAR99 8533.40.40.00
CV150CH8T
IXYS Integrated Circuits Division
Check for Price Obsolete 250 mW VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND IXYS INTEGRATED CIRCUITS DIVISION , unknown EAR99 8533.40.40.00
V150CH8
Littelfuse Inc
Check for Price No Yes Active 250 mW METAL OXIDE VARISTOR 95 V 3 J SURFACE MOUNT 125 °C YES 127 V e4 UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, 13 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 2 mm 8.51 mm 5.26 mm LITTELFUSE INC CHIP, ROHS COMPLIANT compliant SMT LITTELFUSE EAR99 8533.40.40.00
CV150CH8S
IXYS Integrated Circuits Division
Check for Price Obsolete 250 mW VARISTOR 95 V 8 J SURFACE MOUNT YES 127 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND IXYS INTEGRATED CIRCUITS DIVISION unknown EAR99 8533.40.40.00