Filter Your Search
1 - 1 of 1 results
|
V150B28C150BS3
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 28 V | 200 V | 100 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |