Filter Your Search
1 - 10 of 12 results
|
V130LS10AP
Littelfuse Inc
|
$0.3430 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V130LS10APX2855
Littelfuse Inc
|
$0.4000 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V130LS10APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V130LS10APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||
|
V130LS10AX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||
|
V130LS10APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V130LS10A
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | Radial | ||||||||||||||||||||||
|
V130LS10A
Harris Semiconductor
|
Check for Price | No | Transferred | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||
|
V130LS10APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V130LS10AX10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 |