Filter Your Search
1 - 10 of 32 results
|
V130LS10AP
Littelfuse Inc
|
$0.3430 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V130LS10APX2855
Littelfuse Inc
|
$0.4000 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V130LS10AX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V130LS10APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V130LS10APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V130LS1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V130LS10APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V130LS1PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V130LS1X10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V130LS10CPX10
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |