Filter Your Search
1 - 10 of 29 results
|
V130LC1PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V130LC1
Intersil Corporation
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | NO | 175 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||
|
V130LC1PWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V130LC10C
Intersil Corporation
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 228 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||
|
V130LC10APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V130LC10CP
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 14 mm | 14 mm | 7.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | Radial, | LITTELFUSE | |||||
|
V130LC10AX10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | |||||||||||||||
|
V130LC1
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | 175 V | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | Radial, | ||||||||||||
|
V130LC10CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||||||
|
V130LC1X10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED |