Filter Your Search
1 - 1 of 1 results
|
V130LA10APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |