Filter Your Search
1 - 5 of 5 results
|
V10H175P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | NO | 225 V | CUL; IEC; IECQ; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 16 mm | 12.5 mm | 5.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V10H175PL1T
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | 125 °C | NO | 225 V | CUL; IEC; UL | 150 °C | -55 °C | 2 | TR | RADIAL | WIRE | 16 mm | 12.5 mm | 5.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | |||||||
|
V10H175PL1A
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | 125 °C | NO | 225 V | CUL; IEC; UL | 150 °C | -55 °C | 2 | AMMO PACK | RADIAL | WIRE | 16 mm | 12.5 mm | 5.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | |||||||
|
V10H175PL2T
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | 125 °C | NO | 225 V | CUL; IEC; UL | 150 °C | -55 °C | 2 | TR | RADIAL | WIRE | 19.5 mm | 12.5 mm | 5.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | |||||||
|
V10H175PL2B
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | 125 °C | NO | 225 V | CUL; IEC; UL | 150 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 19.5 mm | 12.5 mm | 5.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | Radial |