Filter Your Search
1 - 1 of 1 results
|
V-21G1-1CL6-K
OMRON Corporation
|
Check for Price | Yes | Active | 21 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 21A@250VAC | 21A@8VDC | 21 A | 250 V | 3.92 N | 1.6 mm | -25 °C | 80 °C | PANEL MOUNT | 2.4 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |