Filter Your Search
1 - 5 of 5 results
|
D3V-16G-1C25
OMRON Corporation
|
$2.4797 | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||||||||||||
|
V-16G-1C25
OMRON Corporation
|
Check for Price | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 1.96 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
V-16G-1C25-K
OMRON Corporation
|
Check for Price | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 1.96 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
D3V-16G-1C25-K-H
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
D3V-16G-1C25-K
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |