Filter Your Search
1 - 2 of 2 results
|
V-155-1A5-T
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
V-155-1A5-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |