Filter Your Search
1 - 2 of 2 results
|
UZT1H2R2MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Active | 2.2 µF | 50 V | 9.6 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 4.5 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | ||
|
UZT1H2R2MCR1GB
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 2.2 µF | 50 V | 9.6 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.14 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 1717 | unknown | EAR99 | 8532.22.00 |