Filter Your Search
1 - 2 of 2 results
|
UZRT100GA1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.7 V | 9.9 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2017-07-07 | ||||||
|
UZRT100GA1TA
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.7 V | 9.9 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | SOT-223 | 4 |