Filter Your Search
1 - 6 of 6 results
|
UZRA245R01STOA
Diodes Incorporated
|
Check for Price | Obsolete | 2.45 V | 2.43 V | 2.47 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UZRA245R01STOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2.45 V | 2.43 V | 2.47 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UZRA245R01STOA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.45 V | 2.43 V | 2.47 V | 120 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||
|
UZRA245R01
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.45 V | 2.43 V | 2.47 V | 120 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
UZRA245R01STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.45 V | 2.43 V | 2.47 V | 120 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
UZRA245R01
Diodes Incorporated
|
Check for Price | Obsolete | 2.45 V | 2.43 V | 2.47 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | SIP | 3 |