Parametric results for: UZ8813 under Zener Diodes

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: uz8813
Select parts from the table below to compare.
Compare
Compare
UZ8813HR
Digitron Semiconductors
Check for Price No Active 1.35 V 21 mA 500 nA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 10 Ω 9.9 V 9.1 mV/°C 10 % O-XALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
UZ8813
Digitron Semiconductors
Check for Price No Active 1.35 V 21 mA 500 nA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 9.9 V 9.1 mV/°C 10 % O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
UZ8813E3
Microsemi Corporation
Check for Price Obsolete 21 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % O-LALF-W2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LALF-W2
UZ8813
Unitrode Corporation
Check for Price No Obsolete 21 mA 500 nA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 9.1 mV/°C 10 % Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL UNITRODE CORP unknown O-LALF-W2
UZ8813
Microsemi Corporation
Check for Price No Obsolete 21 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 2
UZ8813-PBF
Digitron Semiconductors
Check for Price Yes Active 1.35 V 21 mA 500 nA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 9.9 V 9.1 mV/°C 10 % O-XALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50