Filter Your Search
1 - 3 of 3 results
|
UWR-96/100-D48A-C
Murata Power Solutions
|
Check for Price Buy | Yes | Obsolete | 48 V | 96 V | 75 V | 36 V | 95.04 V | 96.96 V | 1 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | OTHER | 9.7 W | R-PDMA-P4 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | MURATA POWER SOLUTIONS INC | , MODULE,4LEAD,.8 | compliant | EAR99 | |||
|
UWR-96/100-D48A
Murata Power Solutions
|
Check for Price Buy | No | Obsolete | 48 V | 96 V | 75 V | 36 V | 95.04 V | 96.96 V | 1 | NO | NO | 280 kHz | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | OTHER | 9.7 W | R-PDMA-T4 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | MURATA POWER SOLUTIONS INC | , MODULE,4LEAD,.8 | compliant | EAR99 | ||
|
UWR-96/100-D48A-C
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Obsolete | 48 V | 96 V | 75 V | 36 V | 95.04 V | 96.96 V | 1 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | OTHER | 9.7 W | R-PDMA-P4 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | MURATA MANUFACTURING CO LTD | PACKAGE-5/4 | compliant |