Parametric results for: UWR-5/500-D12 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: uwr5500d12
Select parts from the table below to compare.
Compare
Compare
UWR-5/500-D12
DATEL Inc
Check for Price Buy No Transferred 12 V 5 V 18 V 9 V 4.95 V 5.05 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 0.2 % 0.5 % 1 CURRENT; POLARITY HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P8 e0 Not Qualified UL, CSA 75 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8/20,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm DUAL DATEL INC MODULE DIP, DIP8/20,.6 8 unknown EAR99
UWR-5/500-D12
Murata Power Solutions
Check for Price Buy No No Obsolete 12 V 5 V 18 V 9 V 4.95 V 5.05 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 2.5 W R-XDMA-P8 e4 Not Qualified 75 °C -25 °C 8 UNSPECIFIED DIP DIP8/20,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 11.43 mm MURATA POWER SOLUTIONS INC DIP DIP, DIP8/20,.6 8 compliant EAR99
UWR-5/500-D12
C&D Technologies Inc
Check for Price Buy No No Transferred 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P8 e0 Not Qualified 75 °C -25 °C 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL C&D TECHNOLOGIES INC MODULE , 8 unknown EAR99
UWR-5/500-D12-C
Murata Power Solutions
Check for Price Buy Yes Yes Obsolete 12 V 5 V 18 V 9 V 4.95 V 5.05 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 2.5 W R-XDMA-P8 e4 Not Qualified 75 °C -25 °C 8 UNSPECIFIED DIP DIP8/20,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 11.43 mm MURATA POWER SOLUTIONS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99
UWR-5/500-D12-C
DATEL Inc
Check for Price Buy Obsolete 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 2.5 W R-PDMA-P8 e0 Not Qualified 75 °C -25 °C 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL DATEL INC MODULE , 8 unknown EAR99