Filter Your Search
1 - 2 of 2 results
|
UWR-5/3000-D48AT-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e4 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 5 | unknown | EAR99 | ||||||||
|
UWR-5/3000-D48AT-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 |