Filter Your Search
1 - 4 of 4 results
![]() |
UWR-15/1000-D24ANL2-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e4 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 5 | unknown | EAR99 | |||||||
![]() |
UWR-15/1000-D24ANL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | ||
|
UWR-15/1000-D24ANL2
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | ||||||||
|
UWR-15/1000-D24ANL2
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , MODULE,6LEAD,0.8 | unknown | EAR99 |