Filter Your Search
1 - 4 of 4 results
|
UWR-12/1250-D12AL1
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 12 V | 18 V | 10 V | 11.82 V | 12.18 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P4 | e0 | Not Qualified | 60 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | ||||||||
|
UWR-12/1250-D12AL1-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | 18 V | 10 V | 11.82 V | 12.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P4 | e4 | Not Qualified | 60 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 5 | |||||||
|
UWR-12/1250-D12AL1-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 10 V | 11.82 V | 12.18 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | MODULE | 6 | ||
|
UWR-12/1250-D12AL1
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 12 V | 18 V | 10 V | 11.82 V | 12.18 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P4 | e0 | Not Qualified | 60 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , MODULE,6LEAD,0.8 | unknown | EAR99 |