Filter Your Search
1 - 1 of 1 results
|
UWE-5/24-Q12PB-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 12 V | 5 V | 36 V | 9 V | 4 V | 5.5 V | 24 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.4 % | 0.4 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 120 W | 60 ms | R-XDMA-P8 | CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 13.2 mm | MURATA MANUFACTURING CO LTD | 1/8 BRICK PACKAGE-8 | compliant | EAR99 | 2020-06-05 | Murata Electronics |