Filter Your Search
1 - 10 of 16 results
|
UVR1V103MRD
Nichicon Corporation
|
$2.0657 | Yes | Yes | End Of Life | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.32 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR1V103MRD6
Nichicon Corporation
|
$2.4097 | Yes | Yes | End Of Life | 10 mF | 35 V | 3.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.32 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 12.5 mm | WIRE | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR1V103MRD6CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.7 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD6CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD6CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.7 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.7 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD6AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVR1V103MRD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 35 V | 3.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 |