Parametric results for: UVP0J331MPD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: uvp0j331mpd
Select parts from the table below to compare.
Compare
Compare
UVP0J331MPD1TA
Nichicon Corporation
$0.2215 Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1TD
Nichicon Corporation
$0.2435 Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1AA
Nichicon Corporation
Check for Price Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UVP0J331MPD1CC
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1CA
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1FA
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1CT
Nichicon Corporation
Check for Price Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UVP0J331MPD1CV
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UVP0J331MPD1CM
Nichicon Corporation
Check for Price Yes Yes Active 330 µF 6.3 V 265 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 62.37 µA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00