Filter Your Search
1 - 10 of 22 results
|
UUX1J101MNL1GS
Nichicon Corporation
|
$0.1755 | Yes | Yes | Active | 100 µF | 63 V | 320 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UUX1J330MNL6GS
Nichicon Corporation
|
$0.2200 | Yes | Yes | Active | 33 µF | 63 V | 179 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UUX1J330MNL1GS
Nichicon Corporation
|
$0.2325 | Yes | Yes | Active | 33 µF | 63 V | 185 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | ||||
|
UUX1J100MCL1GS
Nichicon Corporation
|
$0.2410 | Yes | Yes | Active | 10 µF | 63 V | 51 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.9 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UUX1J470MNL1GS
Nichicon Corporation
|
$0.3410 | Yes | Yes | Active | 47 µF | 63 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UUX1J220MNR6GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 22 µF | 63 V | 179 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 41.58 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUX1J100M1BRGS
Nichicon Corporation
|
Check for Price | No | No | Active | 10 µF | 63 V | 51 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 18.9 µA | 0.1 | e0 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | NICHICON CORP | , 3333 | unknown | ||||||||||||||
|
UUX1J330M1NRGS
Nichicon Corporation
|
Check for Price | Obsolete | 33 µF | 63 V | 185 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 62.37 µA | 0.1 | e0 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | NICHICON CORP | , 4141 | unknown | ||||||||||||||||
|
UUX1J4R7MCL1GS
Nichicon Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NICHICON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
UUX1J470M1NRGS
Nichicon Corporation
|
Check for Price | Obsolete | 47 µF | 63 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 88.83 µA | 0.1 | e0 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | NICHICON CORP | , 4141 | unknown |