Filter Your Search
1 - 1 of 1 results
|
UUG1H331MNL1MS
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 520 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 495 µA | UUG(50V) | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | FLAT | 13.5 mm | 16 mm | 13.6 mm | NICHICON CORP | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 |