Parametric results for: UTR12 under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: utr12
Select parts from the table below to compare.
Compare
Compare
UTR12-PBF
Digitron Semiconductors
Check for Price Yes Active 2 A 1.1 V 250 ns 3 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FAST RECOVERY 25 A 1 O-XALF-W2 175 °C -195 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
UTR12HR
Digitron Semiconductors
Check for Price No Active 2 A 1.1 V 250 ns 3 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 O-XALF-W2 e0 MIL-19500 175 °C -195 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
UTR12
Unitrode Corporation
Check for Price No Obsolete 2 A 1.1 V 250 ns 3 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 AVALANCHE FAST RECOVERY 25 A 1 Not Qualified O-LALF-W2 e0 175 °C -195 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL UNITRODE CORP unknown
UTR12E3
Microsemi Corporation
Check for Price Transferred RECTIFIER DIODE MICROSEMI CORP compliant EAR99
UTR12
Digitron Semiconductors
Check for Price No Active 2 A 1.1 V 250 ns 3 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FAST RECOVERY 25 A 1 O-XALF-W2 e0 175 °C -195 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
UTR12
Microsemi Corporation
Check for Price No No Transferred 1 A 1.1 V 250 ns 3 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 AVALANCHE FAST RECOVERY 25 A 1 100 V Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.80