Filter Your Search
1 - 2 of 2 results
|
UTP28X1.5MYL
Panduit Corp
|
$26.2392 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | SOLID | 0.081 mm2 | NO | 28 AWG | 4.7 mm | 1.5 mm | PANDUIT CORP | compliant | ||
|
UTP28X15MYL
Panduit Corp
|
$77.0591 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | SOLID | 0.081 mm2 | NO | 28 AWG | 4.7 mm | 15 mm | PANDUIT CORP | compliant |