Filter Your Search
1 - 3 of 3 results
|
UTLN-7432OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Active | 432 Ω | 1 % | 7 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTLN-743.2OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 43.2 Ω | 1 % | 7 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTLN-74.32OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.32 Ω | 1 % | 7 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |