Filter Your Search
1 - 3 of 3 results
|
UTLN-228.7OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 28.7 Ω | 1 % | 2 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTLN-2287OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 287 Ω | 1 % | 2 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTLN-22.87OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.87 Ω | 1 % | 2 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |