Filter Your Search
1 - 3 of 3 results
|
UTL-37.32OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 7.32 Ω | 1 % | 3 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 124 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-373.2OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Active | 73.2 Ω | 1 % | 3 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 124 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-3732OHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 732 Ω | 1 % | 3 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 124 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |