Filter Your Search
1 - 4 of 4 results
|
UTL-10.162OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 162 mΩ | 1 % | 1 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 4.3 mm | 11 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-10162OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 162 Ω | 1 % | 10 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 520 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 8 mm | 44 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-101.62OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.62 Ω | 1 % | 10 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 520 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 8 mm | 44 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-1016.2OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 16.2 Ω | 1 % | 10 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 520 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 8 mm | 44 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |